Parametric results for: EUGA18-FREQ16-G under Quartz Crystals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: euga18freq16g
Select parts from the table below to compare.
Compare
Compare
EUGA18-FREQ16-GA
Ecliptek Corporation
Check for Price Yes Yes Obsolete 15 ppm 0.003 % 5 PPM/YEAR 25 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TRAY 2 mW 32.768 MHz 13 MHz e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.80
EUGA18-FREQ16-GTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 15 ppm 0.003 % 5 PPM/YEAR 25 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TAPE AND REEL 2 mW 32.768 MHz 13 MHz e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.80
EUGA18-FREQ16-G
Ecliptek Corporation
Check for Price Yes Yes Obsolete 15 ppm 0.003 % 5 PPM/YEAR 25 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 2 mW 32.768 MHz 13 MHz e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.80