Filter Your Search
1 - 1 of 1 results
|
EUGA18-FREQ10-A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | 4.999 MHz | 4.1 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 |