Filter Your Search
1 - 3 of 3 results
|
EUGA18-01.8432M-L2TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8432 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
EUGA18-01.8432M-L2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8432 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
EUGA18-01.8432M-L2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8432 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 |