Filter Your Search
1 - 1 of 1 results
|
EUCAS-FREQ7-A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | 3.899 MHz | 3.6 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 |