Filter Your Search
1 - 2 of 2 results
|
EUCA20-8.192MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
EUCA20-8.192M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 35 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 2 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.50 | HC-49/U | HC49/U, 2 PIN | 2 | HC-49/U |