Filter Your Search
1 - 4 of 4 results
|
EUCA18-14.31818MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
EUCA18-14.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
EUCA18-14.7456M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | HC-49/U | 2 | HC-49/U | ||
|
EUCA18-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | HC-49/U | 2 | HC-49/U |