Filter Your Search
1 - 3 of 3 results
|
EUCA10-FREQ4-L2TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 250 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | 3.199 MHz | 3 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
EUCA10-FREQ4-L2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 250 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | 3.199 MHz | 3 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
EUCA10-FREQ4-L2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 250 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | 3.199 MHz | 3 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 |