Parametric results for: EUBA18-FREQ2-V under Quartz Crystals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: euba18freq2v
Select parts from the table below to compare.
Compare
Compare
EUBA18-FREQ2-VTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 50 ppm 0.01 % 5 PPM/YEAR 550 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TAPE AND REEL 2 mW 2.399 MHz 2 MHz e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.80
EUBA18-FREQ2-VA
Ecliptek Corporation
Check for Price Yes Yes Obsolete 50 ppm 0.01 % 5 PPM/YEAR 550 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TRAY 2 mW 2.399 MHz 2 MHz e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.80
EUBA18-FREQ2-V
Ecliptek Corporation
Check for Price Yes Yes Obsolete 50 ppm 0.01 % 5 PPM/YEAR 550 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 2 mW 2.399 MHz 2 MHz e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.80