Filter Your Search
1 - 1 of 1 results
|
ETQP4M150KFM
Panasonic Electronic Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 66.77 mΩ | 20 % | YES | 100 kHz | 4.6 A | METAL COMPOSITE | 2928 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 7.4 mm | 7 mm | PANASONIC CORP | CHIP | unknown |