Filter Your Search
1 - 1 of 1 results
|
ETQP3M1R5YFN
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 12.1 mΩ | 20 % | YES | 100 kHz | 9.1 A | METAL COMPOSITE | 2624 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | e3/e2 | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN/TIN COPPER | DUAL ENDED | WRAPAROUND | 3 mm | 6.5 mm | 6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic |