Filter Your Search
1 - 10 of 592 results
|
ETQP3M2R2KVN
Panasonic Electronic Components
|
$0.1538 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 15.95 mΩ | 20 % | YES | 100 kHz | 7.9 A | METAL COMPOSITE | 2524 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.4 mm | 6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP5M150YFK
Panasonic Electronic Components
|
$0.2099 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 53.1 mΩ | 20 % | YES | 100 kHz | 5.5 A | METAL COMPOSITE | 3331 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 8.5 mm | 8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP3M2R2KVP
Panasonic Electronic Components
|
$0.2554 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 22 mΩ | 20 % | YES | 100 kHz | 6.3 A | METAL COMPOSITE | 2220 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.5 mm | 5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP5M220YFM
Panasonic Electronic Components
|
$0.2756 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 102 mΩ | 20 % | YES | 100 kHz | 3.7 A | METAL COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 7.5 mm | 7 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ETQP5M470YFM
Panasonic Electronic Components
|
$0.2768 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 48 µH | 172 mΩ | 20 % | YES | 100 kHz | 2.9 A | METAL COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 7.5 mm | 7 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ETQP3M4R7KVN
Panasonic Electronic Components
|
$0.3183 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 31.9 mΩ | 20 % | YES | 100 kHz | 5.6 A | METAL COMPOSITE | 2524 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.4 mm | 6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP3MR68KVP
Panasonic Electronic Components
|
$0.3389 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 8.36 mΩ | 20 % | YES | 100 kHz | 10.2 A | METAL COMPOSITE | 2220 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.5 mm | 5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP3MR68KVN
Panasonic Electronic Components
|
$0.3573 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.72 mΩ | 20 % | YES | 100 kHz | 13.2 A | METAL COMPOSITE | 2524 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.4 mm | 6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP4M220KVK
Panasonic Electronic Components
|
$0.3687 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 86.24 mΩ | 20 % | YES | 100 kHz | 3.8 A | METAL COMPOSITE | 3331 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.4 mm | 8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ETQP4M1R5KVK
Panasonic Electronic Components
|
$0.3829 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 5.39 mΩ | 20 % | YES | 100 kHz | 15.1 A | METAL COMPOSITE | 3331 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.4 mm | 8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic |