Filter Your Search
1 - 1 of 1 results
|
ETPU100MSI
Panasonic Electronic Components
|
$0.6660 | Yes | Yes | Obsolete | 100 µF | 2.5 V | 510 mA | 20 % | 0805 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 50 µA | 0.1 | 85 °C | -55 °C | 2 | SMT | YES | ONE SURFACE | 900 µm | 2 mm | 1.25 mm | PANASONIC CORP | compliant | EAR99 | 8532.21.00.50 | Panasonic |