Filter Your Search
1 - 1 of 1 results
|
ETPF680MPH
Panasonic Electronic Components
|
$3.4284 | Yes | Active | 680 µF | 2.5 V | 2.7 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 170 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |