Filter Your Search
1 - 1 of 1 results
|
ETM43HCCW
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 43 | 1 | 3.9624 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.156 inch | 0.2 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 100u inch | SOLDER | 0.37 inch | 0.61 inch | 7.556 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |