Filter Your Search
1 - 2 of 2 results
|
ETL9321N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 2 MHz | 1024 | 32 | 64 | COP400 | 2 MHz | 19 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 11 mA | 7.5 V | 5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.31.00.01 | ||
|
ETL9321/N
Eurotechnique
|
Check for Price | No | Contact Manufacturer | 4 | 63 kHz | 1024 | 32 | COP400 | NO | MOS | MROM | 11 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EUROTECHNIQUE | DIP, DIP24,.6 | unknown | 8542.31.00.01 |