Filter Your Search
1 - 1 of 1 results
|
ETL9313N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 14 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 7.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 |