Filter Your Search
1 - 2 of 2 results
|
ETC5064D-X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | ||
|
ETC5064D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 |