Filter Your Search
1 - 7 of 7 results
|
ETC5064FN-X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | S-PQCC-J20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 | ||
|
ETC5064FN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 | |||
|
ETC5064D-X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | ||
|
ETC5064N-X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDIP-T20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.15 mm | 3.93 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | ||
|
ETC5064D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | |||
|
ETC5064J
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-XDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||
|
ETC5064N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PDIP-T20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.15 mm | 3.93 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 |