Filter Your Search
1 - 1 of 1 results
|
ETC49HCBT
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 49 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 135 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 100u inch | SOLDER | 0.37 inch | 0.55 inch | 5.735 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |