Filter Your Search
1 - 2 of 2 results
|
ET21M3D1CSE2
C&K
|
Check for Price | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 8.13 mm | 8.89 mm | 9.14 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET21M3D1CSE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 8.89 mm | 9.14 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |