Filter Your Search
1 - 2 of 2 results
|
ET21J6ABE2
C&K
|
$12.4720 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | DPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | BRASS | GLASS FILLED NYLON | 6 | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.35 inch | 9.144 mm | 8.128 mm | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||
|
ET21J6ABE2
ITT Interconnect Solutions
|
Check for Price | Obsolete | 60000 Cycle(s) | 0.02 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 8 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | PRESSURE | 0.339 inch | 9.144 mm | 19.9644 mm | 8.128 mm | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |