Filter Your Search
1 - 2 of 2 results
|
ET2147HJ-3
Eurotechnique
|
Check for Price | No | Contact Manufacturer | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EUROTECHNIQUE | DIP-18 | unknown | EAR99 | 8542.32.00.41 | ||
|
ET2147HJ3
STMicroelectronics
|
Check for Price | No | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP-18 | unknown | EAR99 | 8542.32.00.41 |