Filter Your Search
1 - 2 of 2 results
|
ET1100-0000
Beckhoff Automation GmbH
|
Check for Price | Yes | Contact Manufacturer | 1 | ETHERNET TRANSCEIVER | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | BECKHOFF AUTOMATION GMBH | FBGA, BGA128,12X12,32 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
ET1100-0000-0250
Beckhoff Automation GmbH
|
Check for Price | Yes | Contact Manufacturer | 2.5 V | CMOS | 220 mA | S-PBGA-B128 | e1 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | BGA | BGA128,12X12,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | 1.2 mm | BECKHOFF AUTOMATION GMBH | BGA-128 | compliant | 16 | NO | I2C; SPI | 25 MHz | ASYNC, BIT; SYNC, BYTE | 12.5 MBps | 16 | YES | 40 | 4 | 8 | 8000 | 2.75 V | 2.25 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |