Parametric results for: ET07SD1AVGE under Toggle Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: et07sd1avge
Select parts from the table below to compare.
Compare
Compare
ET07SD1AVGE2
C&K
Check for Price Yes Active 2 A 28 V 30000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 2A@120VAC 2A@28VDC 2 A ON-OFF-(ON) 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER GLASS FILLED NYLON 4 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER PRESSURE 0.4 inch 8.128 mm 14.351 mm 6.223 mm 0.177 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
ET07SD1AVGE1
C&K
Check for Price Yes Active 2 A 28 V 30000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 2A@120VAC 2A@28VDC 2 A ON-OFF-(ON) 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER GLASS FILLED NYLON 4 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER PRESSURE 0.4 inch 8.128 mm 14.351 mm 6.223 mm 0.177 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
ET07SD1AVGE
C&K
Check for Price Yes Active 2 A 28 V 30000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 2A@120VAC 2A@28VDC 2 A ON-OFF-(ON) 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER GLASS FILLED NYLON 4 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER PRESSURE 0.4 inch 8.128 mm 14.351 mm 6.223 mm 0.177 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40