Filter Your Search
1 - 2 of 2 results
|
ET03J1CME2
C&K
|
Check for Price | No | No | Obsolete | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.57 mm | 8.13 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
ET03J1CME2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.339 inch | 5.08 mm | 9.57 mm | 8.13 mm | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |