Filter Your Search
1 - 3 of 3 results
|
ET01SD1AQE
C&K
|
$7.2600 | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | EPOXY | NO | SILVER | COIN SILVER | SOLDER | 0.4 inch | 0.177 inch | 0.13 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
ET01SD1AQE2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COIN SILVER | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.4 inch | 8.13 mm | 6.32 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
ET01SD1AQE1
C&K
|
Check for Price | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COIN SILVER | GLASS FILLED NYLON | 3 | EPOXY | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.4 inch | 6.3246 mm | 8.128 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |