Filter Your Search
1 - 2 of 2 results
|
ET01MF1V31PE1
C&K
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 5.08 mm | 9.3 mm | 10.16 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET01MF1V31PE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.3 mm | 10.16 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |