Filter Your Search
1 - 6 of 6 results
|
ET01MF1AVSE1
C&K
|
Check for Price | Yes | Yes | Obsolete | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COIN SILVER | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.24 inch | 6.22 mm | 8.13 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
ET01MF1AVSE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.27 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
ET01MF1AVSE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.27 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
ET01MF1AVSE2
C&K
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COIN SILVER | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.24 inch | 6.22 mm | 8.13 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
ET01MF1AVSE
C&K
|
Check for Price | Yes | Yes | Obsolete | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 4 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 6.22 mm | 8.13 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
ET01MF1AVSE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.27 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |