Parametric results for: ET01MD1V3BE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: et01md1v3be2
Select parts from the table below to compare.
Compare
Compare
ET01MD1V3BE2
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 60000 Cycle(s) SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED; IP57 NO Gold (Au) - with Nickel (Ni) barrier SOLDER 5.08 mm 9.3 mm 10.16 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
ET01MD1V3BE2
C&K
Check for Price Yes Yes Active 20 mA 20 V 60000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON 5 EPOXY TERMINAL SEALED; IP57 NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER PRESSURE 0.24 inch 6.05 mm 9.3 mm 10.16 mm 0.177 inch 0.13 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40