Filter Your Search
1 - 2 of 2 results
|
ET01MD1AVRE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
ET01MD1AVRE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COIN SILVER | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.24 inch | 6.22 mm | 8.13 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 |