Filter Your Search
1 - 2 of 2 results
|
ET01M3D1WGE2
C&K
|
Check for Price | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 0.4VA@20VAC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | PRESSURE | 0.24 inch | 5.08 mm | 8.89 mm | 8.13 mm | 0.177 inch | 0.53 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET01M3D1WGE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 5.08 mm | 8.89 mm | 8.13 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |