Filter Your Search
1 - 2 of 2 results
|
ET01M3D1V3KE2
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.3 mm | 10.57 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET01M3D1V3KE2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.3 mm | 10.57 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |