Filter Your Search
1 - 6 of 6 results
|
ET01M3D1SAKE
C&K
|
$4.2418 | No | Yes | Obsolete | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.55 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
ET01M3D1SAKE1
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.55 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
ET01M3D1SAKE2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.55 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
ET01M3D1SAKE2
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.55 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
ET01M3D1SAKE
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | MIL-STD | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | SOLVENT | 0.24 inch | 8.13 mm | 5.08 mm | 9.55 mm | 0.162 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||
|
ET01M3D1SAKE1
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.55 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |