Filter Your Search
1 - 2 of 2 results
|
ESX10-TA-100-DC24V-0.5A-E
E-T-A
|
$44.5370 | Yes | Active | 24 V | 500 mA | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | IP20 | 60 °C | -25 °C | PANEL MOUNT/DIN-RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
ESX10-TA-100-DC24V-0.5A
E-T-A
|
$99.7500 | Yes | Active | 24 V | 500 mA | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | CSA; CUL; DNV; TUV; UL | IP20 | 60 °C | -25 °C | PANEL MOUNT/DIN-RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |