Filter Your Search
1 - 10 of 61 results
|
ESX10-TA-100-DC24V-4A-E
E-T-A
|
$15.3711 | Yes | Active | 24 V | 4 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | IP20 | 60 °C | -25 °C | PANEL MOUNT/DIN-RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
ESX10-TB-101-DC24V-6A
E-T-A
|
$18.3547 | Yes | Active | 24 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | 3 s | ATEX; CSA; CUL; DNVGL; EN; IECEX; GL; TUV; UL | IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TA-100-DC24V-1A-E
E-T-A
|
$44.5370 | Yes | Active | 24 V | 1 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | IP20 | 60 °C | -25 °C | PANEL MOUNT/DIN-RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
ESX10-TA-100-DC24V-0.5A-E
E-T-A
|
$44.5370 | Yes | Active | 24 V | 500 mA | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | IP20 | 60 °C | -25 °C | PANEL MOUNT/DIN-RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
ESX10-TA-100-DC24V-6A-E
E-T-A
|
$44.5370 | Yes | Active | 24 V | 6 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | IP20 | 60 °C | -25 °C | PANEL MOUNT/DIN-RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
ESX10-TC-124-DC12V-4A-E
E-T-A
|
$73.5000 | Yes | Active | 12 V | 4 A | THERMAL CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CE; CSA; CUL; DNVGL; EN; IECEX; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
ESX10-TC-124-DC12V-2A-E
E-T-A
|
$73.5000 | Yes | Active | 12 V | 2 A | THERMAL CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CE; CSA; CUL; DNVGL; EN; IECEX; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
ESX10-TB-114-DC24V-12A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 12 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
ESX10-TC-114-DC12V-3A-E
E-T-A
|
$73.5000 | Yes | Active | 12 V | 3 A | THERMAL CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CE; CSA; CUL; DNVGL; EN; IECEX; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
ESX10-TC-114-DC12V-4A-E
E-T-A
|
$73.5000 | Yes | Active | 12 V | 4 A | THERMAL CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CE; CSA; CUL; DNVGL; EN; IECEX; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |