Filter Your Search
1 - 2 of 2 results
|
ESW475M050AC3KAPLP
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 50 V | 100 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||
|
ESW475M050AC3KA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, 14 INCH | NO | 2.5 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |