Filter Your Search
1 - 2 of 2 results
|
ESW-129-13-G-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 58 | 2.54 mm | 2 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.435 inch | 2.92 inch | 0.29 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | SAMTEC | ||||||
|
ESW-129-13-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 58 | 2.54 mm | 2 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.435 inch | 2.92 inch | 0.29 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | SAMTEC | ROHS COMPLIANT |