Filter Your Search
1 - 2 of 2 results
|
ESW-128-34-S-D
Samtec Inc
|
$11.7600 | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .834 N | 5.2 A | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.635 inch | 2.82 inch | 0.28 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 56 Position, .100" Elevated Socket Strip, Double Row | SAMTEC | 2023-03-07 16:10:32 | 4125.63 | 3.7 | 15264.831000000002 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 78 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | ||||
|
ESW-128-34-S-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 5.2 A | 1.39 N | e3 | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.635 inch | 2.82 inch | 0.28 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | 4125.63 | 3.7 | 15264.831000000002 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 78 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | [object Object] |