Filter Your Search
1 - 1 of 1 results
|
ESW-126-13-L-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2.54 mm | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.095 inch | 0.435 inch | 2.62 inch | 0.29 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |