Parametric results for: ESW-125-69-H-D under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: esw12569
Select parts from the table below to compare.
Compare
Compare
ESW-125-69-S-S
Samtec Inc
$8.3428 Yes Yes Active 25 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
ESW-125-69-G-D
Samtec Inc
$9.9455 Yes Yes Active 50 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO POLARIZED HOUSING 5.2 A NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ESW-125-69-L-D
Samtec Inc
$10.1153 Yes Yes Active 50 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO POLARIZED HOUSING 5.2 A NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.195 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESW-125-69-G-D-LL
Samtec Inc
$11.6424 Yes Yes Active 50 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING 5.2 A NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
ESW-125-69-S-D
Samtec Inc
$12.0141 Yes Yes Active 50 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO .834 N 5.2 A NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESW-125-69-S-D-LL
Samtec Inc
$12.1312 Yes Yes Active 50 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A .695 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC compliant EAR99 8536.69.40.40
ESW-125-69-G-S-LL
Samtec Inc
Check for Price Yes Yes Active 25 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING 5.2 A e4 UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC compliant
ESW-125-69-S-S-LL
Samtec Inc
Check for Price Yes Yes Active 25 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A .695 N e3 UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC compliant EAR99 8536.69.40.40
ESW-125-69-G-S
Samtec Inc
Check for Price Yes Yes Active 25 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING 5.2 A NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.735 inch 2.52 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40