Parametric results for: ESW-125-39-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esw12539sd
Select parts from the table below to compare.
Compare
Compare
ESW-125-39-S-D
Samtec Inc
$11.0989 Yes Yes Active 50 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO .834 N 5.2 A NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.435 inch 2.52 inch 0.48 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESW-125-39-S-D-LL
Samtec Inc
Check for Price Yes Yes Active 50 2 2 10 mΩ 5.2 A FEMALE 100 Cycles GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A .695 N e3 UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 30u inch WIRE WRAP 0.195 inch 0.435 inch 2.52 inch 0.48 inch SAMTEC INC compliant EAR99 8536.69.40.40