Parametric results for: ESW-123-34-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esw12334ss
Select parts from the table below to compare.
Compare
Compare
ESW-123-34-S-S
Samtec Inc
Check for Price Yes Yes Active 23 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.635 inch 2.32 inch 0.28 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
ESW-123-34-S-S-LL
Samtec Inc
Check for Price Yes Yes Active 23 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 1.668 N 5.2 A 1.39 N e3 UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.635 inch 2.32 inch 0.28 inch SAMTEC INC compliant EAR99 8536.69.40.40