Filter Your Search
1 - 2 of 2 results
|
ESW-122-44-T-D
Samtec Inc
|
$5.7332 | Yes | Yes | Active | 44 | 2.54 mm | 2 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.735 inch | 2.22 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ESW-122-44-T-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2.54 mm | 2 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.735 inch | 2.22 inch | 0.18 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |