Parametric results for: ESW-116-24-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esw11624td
Select parts from the table below to compare.
Compare
Compare
ESW-116-24-T-D
Samtec Inc
$4.0651 Yes Yes Active 32 FEMALE 100 Cycles GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER):5.2A NO 5.2 A NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE WIRE WRAP 0.195 inch 0.535 inch 1.62 inch 0.38 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESW-116-24-T-D-LL
Samtec Inc
Check for Price Yes Yes Active 32 FEMALE 100 Cycles GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER):5.2A NO 5.2 A e3 UL 94V-0 -55 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE WIRE WRAP 0.195 inch 0.535 inch 1.62 inch 0.38 inch SAMTEC INC compliant EAR99 8536.69.40.30