Filter Your Search
1 - 2 of 2 results
|
ESW-115-33-T-S
Samtec Inc
|
$2.1984 | Yes | Yes | Active | 15 | 2.54 mm | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.635 inch | 1.52 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
ESW-115-33-T-S-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 2.54 mm | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.635 inch | 1.52 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |