Parametric results for: ESW-110-49-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esw11049gs
Select parts from the table below to compare.
Compare
Compare
ESW-110-49-G-S
Samtec Inc
$3.1087 Yes Yes Active 10 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO POLARIZED HOUSING 5.2 A NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.535 inch 1.02 inch 0.38 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
ESW-110-49-G-S-LL
Samtec Inc
Check for Price Yes Yes Active 10 1 1 10 mΩ 5.2 A FEMALE 100 Cycles GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING 5.2 A e4 UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 20u inch WIRE WRAP 0.095 inch 0.535 inch 1.02 inch 0.38 inch SAMTEC INC compliant EAR99 8536.69.40.40