Parametric results for: ESW-110-33-F-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: esw11033fs
Select parts from the table below to compare.
Compare
Compare
ESW-110-33-F-S
Samtec Inc
$1.8150 Yes Yes Active 10 1 2.54 mm 1 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD STRAIGHT BOARD CONNECTOR NO 5.2 A NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.095 inch 0.635 inch 1.02 inch 0.09 inch SAMTEC INC compliant SAMTEC