Filter Your Search
1 - 2 of 2 results
|
ESW-106-38-G-S
Samtec Inc
|
$1.6336 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | THERMOPLASTIC | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESW | LOW INSERTION FORCE | NO | COMMERCIAL | NO | NO | e4 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | GOLD FLASH OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.435 inch | 0.62 inch | 0.29 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
ESW-106-38-G-S-LL
Samtec Inc
|
$1.9300 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | 5.2 A | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.435 inch | 0.62 inch | 0.29 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |