Filter Your Search
1 - 1 of 1 results
|
ESW-106-34-F-D
Samtec Inc
|
$2.2800 | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.635 inch | 0.62 inch | 0.28 inch | SAMTEC INC | compliant | SAMTEC |