Filter Your Search
1 - 4 of 4 results
|
TLESVD1V156K12RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 5.2 µA | E/SV | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
TLESVD1V156K8RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 5.2 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
ESVD1V156K
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 5.2 µA | E/SV | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEESVD1V156K12R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 5.2 µA | E/SV | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |